Karcher Red Squeegee, 70 mm x 110mm x 110 mm, for Suction

Subtotal (1 set)*

£87.76

(exc. VAT)

£105.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£87.76

*price indicative

RS Stock No.:
899-196
Mfr. Part No.:
4.250-167.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Squeegee

Application

Suction

Colour

Red

Width

110mm

Depth

110mm

Handle Included

No

Height

70mm

Standards/Approvals

No

Better World Product

No

COO (Country of Origin):
NL
The Karcher Squeegee blades are precision-engineered tear-resistant components, is designed to enhance cleaning efficiency by retaining cleaning water within the brush head's working area for optimal performance during manoeuvres.

Constructed from tear-resistant materials for durability

Ensures effective retention of cleaning water for improved results

Optimises Squeegee performance, especially during turning actions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy