- RS Stock No.:
- 447-8069
- Mfr. Part No.:
- 10160
- Brand:
- CRC
11 In stock - FREE next working day delivery available
available from Europe for delivery within 8 working day(s).
Price Each
£6.20
(exc. VAT)
£7.44
(inc. VAT)
Units | Per unit |
1 - 5 | £6.20 |
6 - 14 | £5.94 |
15 + | £5.80 |
- RS Stock No.:
- 447-8069
- Mfr. Part No.:
- 10160
- Brand:
- CRC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Marker Paint
Multiposition temporary marker paints.
Quick-drying paint.
For all types of marking and signage jobs on all surfaces, both wet and dry.
New highly thixotropic formula: does not run, even when applied on vertical surfaces.
Exclusive new applicator cap ensures safe and clean application.
One-handed opening and application.
Directional jet for precise, fine marking and even flow.
Paint quality constant and reliable, highly fluorescent pigments.
Excellent coverage.
Resists low temperatures (-35 °C).
No chlorinated or aromatic solvents.
Quick-drying paint.
For all types of marking and signage jobs on all surfaces, both wet and dry.
New highly thixotropic formula: does not run, even when applied on vertical surfaces.
Exclusive new applicator cap ensures safe and clean application.
One-handed opening and application.
Directional jet for precise, fine marking and even flow.
Paint quality constant and reliable, highly fluorescent pigments.
Excellent coverage.
Resists low temperatures (-35 °C).
No chlorinated or aromatic solvents.
Specifications
Attribute | Value |
---|---|
Can Size | 500ml |
Colour | Blue |
Finish | Fluorescent |
Trade Name | MARKER PAINT |
Related links
- CRC 500ml Green Fluorescent Spray Paint
- CRC 500ml Black Fluorescent Spray Paint
- CRC 500ml Yellow Fluorescent Spray Paint
- CRC 500ml Red Fluorescent Spray Paint
- CRC 500ml White Fluorescent Spray Paint
- CRC 500ml Orange Fluorescent Spray Paint
- CRC 500ml Violet Fluorescent Spray Paint
- CRC 500ml Pink Fluorescent Spray Paint