Rocol 1000 ml Blue Spray Paint

Subtotal (1 unit)*

£68.92

(exc. VAT)

£82.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 67 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.92

*price indicative

RS Stock No.:
496-287
Mfr. Part No.:
57034
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Spray Paint

Colour

Blue

Standards/Approvals

No

Package Size

1000 ml

Trade Name

Layout Ink Fluid

RoHS Status: Exempt

COO (Country of Origin):
GB

ROCOL Layout Ink Fluid


The ROCOL 1L blue layout ink fluid for metal marking. The thin, dry film enables clear, sharply defined lines to be scribed on most surfaces without flaking. This is formulated for use on bright or machined metal surfaces. It is resistant to washing off by water and water mix cutting fluids.

Features and Benefits


Easily to apply and removed with IPA Solvent cleaner

Allows clear, sharp definitions

Will not chip or flak

Pack type is bottle

Store undercover temperature ranges between 0°C and 30°C

Applications


Passive component troubleshooting

Electronic assembly

Quality control (component sorting)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy