Tsubaki TSS60 Cam Clutch 60mm I.D., 110mm O.D., 22mm Race Width

Subtotal (1 unit)*

£424.92

(exc. VAT)

£509.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£424.92

*price indicative

RS Stock No.:
184-5770
Mfr. Part No.:
TSS60
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Inside Diameter

60mm

Outside Diameter

110mm

Torque

649Nm

Race Width

22mm

Series

TSS

Over-running Speed

460 (Outer Race) RPM, 910 (Inner Race) RPM

Keyway

Inner Race

RoHS Status: Not Applicable

COO (Country of Origin):
JP
TSS Series Cam Clutch is designed for press fit installation with outside dimensions the same as the 62 Series ball bearing. As a sprag clutch, higher torque capacities are often higher than a similar ramp & roller design. This design provides easy handling and installation, most often with a Series 62 ball bearing located next to the TSS Cam Clutch. The TSS Series is ideal for applications that require high speed inner race overrunning in a very compact package. This series ships pre-lubricated with oil.

Related links