Tsubaki BB40 Cam Clutch 15 to 40 mm ID 80 mm OD 40 mm Race Width
- RS Stock No.:
- 184-5742
- Mfr. Part No.:
- BB40
- Brand:
- Tsubaki
Subtotal (1 unit)*
£61.39
(exc. VAT)
£73.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.39 |
*price indicative
- RS Stock No.:
- 184-5742
- Mfr. Part No.:
- BB40
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Cam Clutch | |
| Torque Rating | 260Nm | |
| Inside Diameter | 15 to 40 mm | |
| Outside Diameter | 80 mm | |
| Race Width | 40mm | |
| Series | BB | |
| Dynamic Load Rating | 14.5kN | |
| Static Load Rating | 11.7kN | |
| Standards/Approvals | DIN6885.1, DIN6885.3 | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Cam Clutch | ||
Torque Rating 260Nm | ||
Inside Diameter 15 to 40 mm | ||
Outside Diameter 80 mm | ||
Race Width 40mm | ||
Series BB | ||
Dynamic Load Rating 14.5kN | ||
Static Load Rating 11.7kN | ||
Standards/Approvals DIN6885.1, DIN6885.3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The BB Series functions both as an one-way clutch and a bearing within its compact body, allowing you to use your space more effectively. Capable of transmitting larger torque than shell design roller clutches by arranging the number of cams between the inner and outer races.
Compact Design
Easy Installation
Increased Torque Capacity
Available with an oil seal
Related links
- Tsubaki BB40-1K-K Cam Clutch 40 mm ID 80 mm OD 22 mm Race Width
- Tsubaki BB25-1K-K Cam Clutch 15 to 40 mm ID 80 mm OD 40 mm Race Width
- Tsubaki BB35-1K-K Cam Clutch 15 to 40 mm ID 80 mm OD 40 mm Race Width
- Tsubaki BB17-2K-K Cam Clutch 15 to 40 mm ID 80 mm OD 40 mm Race Width
- Tsubaki BB15-1K-K Cam Clutch 15 mm ID 80 mm OD 11 mm Race Width
- Tsubaki BB15-2K-K Cam Clutch 15 mm ID 80 mm OD 11 mm Race Width
- Tsubaki TSS40 Cam Clutch 40 mm ID 80 mm OD 18 mm Race Width
- Tsubaki TFS50 Cam Clutch 50 mm ID 110 mm OD 40 mm Race Width
