Tsubaki TFS40 Cam Clutch 40.00 mm ID 90.00 mm OD 33 mm Race Width
- RS Stock No.:
- 184-5779
- Mfr. Part No.:
- TFS40
- Brand:
- Tsubaki
Subtotal (1 unit)*
£337.49
(exc. VAT)
£404.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £337.49 |
*price indicative
- RS Stock No.:
- 184-5779
- Mfr. Part No.:
- TFS40
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Cam Clutch | |
| Torque Rating | 607Nm | |
| Inside Diameter | 40.00 mm | |
| Outside Diameter | 90.00 mm | |
| Race Width | 33mm | |
| Series | TFS | |
| Keyway Type | Inner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Cam Clutch | ||
Torque Rating 607Nm | ||
Inside Diameter 40.00 mm | ||
Outside Diameter 90.00 mm | ||
Race Width 33mm | ||
Series TFS | ||
Keyway Type Inner | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
TFS Series Cam Clutch is a sprag type clutch designed for press fit installation. Sprag type designs typically have a higher torque capacity than a similarly sized ramp & roller type clutch. TFS has two vertical keyways on the outer race to assist with locating. Outside dimensions are the same as Series 63 ball bearings. This design is ideal for general inner or outer race overrunning applications. Since the TFS Series does not include an integral bearing, installing the TFS Cam Clutch next to a bearing which handles both the axial and radial loads is the typical application. TFS Series ships pre-lubricated with oil.
Related links
- Tsubaki TSS50 Cam Clutch 50.00 mm ID 90.00 mm OD 20 mm Race Width
- Tsubaki BB25 Cam Clutch 25 mm ID 52 mm OD 15 mm Race Width
- Tsubaki TSS40 Cam Clutch 40 mm ID 80 mm OD 18 mm Race Width
- Tsubaki BB30-2K-K Cam Clutch 30 mm ID 80 mm OD 16 mm Race Width
- Tsubaki TSS10 Cam Clutch 10 mm ID 30 mm OD 9 mm Race Width
- Tsubaki BB30 Cam Clutch 30 mm ID 62 mm OD 16 mm Race Width
- Tsubaki TSS20 Cam Clutch 1.051 mm ID 1.85 mm OD 0.551 mm Race Width
- Tsubaki TFS15 Cam Clutch 15 mm ID 42 mm OD 18 mm Race Width
