Tsubaki TFS50 Cam Clutch 50 mm ID 110 mm OD 40 mm Race Width

Subtotal (1 unit)*

£455.87

(exc. VAT)

£547.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£455.87

*price indicative

RS Stock No.:
184-5782
Mfr. Part No.:
TFS50
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Torque Rating

1124Nm

Product Type

Cam Clutch

Inside Diameter

50 mm

Outside Diameter

110 mm

Race Width

40mm

Series

TFS

Keyway Type

Inner

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
JP
TFS Series Cam Clutch is a sprag type clutch designed for press fit installation. Sprag type designs typically have a higher torque capacity than a similarly sized ramp & roller type clutch. TFS has two vertical keyways on the outer race to assist with locating. Outside dimensions are the same as Series 63 ball bearings. This design is ideal for general inner or outer race overrunning applications. Since the TFS Series does not include an integral bearing, installing the TFS Cam Clutch next to a bearing which handles both the axial and radial loads is the typical application. TFS Series ships pre-lubricated with oil.

Related links