Tsubaki BB40-1K-K Cam Clutch 40 mm ID 80 mm OD 22 mm Race Width
- RS Stock No.:
- 184-5749
- Mfr. Part No.:
- BB40-1K-K
- Brand:
- Tsubaki
Subtotal (1 unit)*
£79.65
(exc. VAT)
£95.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.65 |
*price indicative
- RS Stock No.:
- 184-5749
- Mfr. Part No.:
- BB40-1K-K
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Cam Clutch | |
| Inside Diameter | 40 mm | |
| Outside Diameter | 80 mm | |
| Race Width | 22mm | |
| Series | BB | |
| Dynamic Load Rating | 14.5kN | |
| Static Load Rating | 11.7kN | |
| Keyway Type | Inner | |
| Standards/Approvals | DIN6885.3, DIN6885.1 | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Cam Clutch | ||
Inside Diameter 40 mm | ||
Outside Diameter 80 mm | ||
Race Width 22mm | ||
Series BB | ||
Dynamic Load Rating 14.5kN | ||
Static Load Rating 11.7kN | ||
Keyway Type Inner | ||
Standards/Approvals DIN6885.3, DIN6885.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The BB Series functions both as an one-way clutch and a bearing within its compact body, allowing you to use your space more effectively. Capable of transmitting larger torque than shell design roller clutches by arranging the number of cams between the inner and outer races.
Compact Design
Easy Installation
Increased Torque Capacity
Available with an oil seal
Related links
- Tsubaki BB30-1K-K Cam Clutch 30 mm ID 62 mm OD 16 mm Race Width
- Tsubaki BB17-1K-K Cam Clutch 17 mm ID 40 mm OD 12 mm Race Width
- Tsubaki BB20-1K-K Cam Clutch 20 mm ID 47 mm OD 14 mm Race Width
- Tsubaki TSS40 Cam Clutch 40 mm ID 80 mm OD 18 mm Race Width
- Tsubaki BB20-2K-K Cam Clutch 20 mm ID 47 mm OD 14 mm Race Width
- Tsubaki BB40 40 mm ID 22 mm Race Width
- Tsubaki BB35-1K-K 35 mm ID 72 mm OD 17 mm Race Width
- Stieber CSK 40-PP Sprag Clutch Bearing 40 mm ID 80 mm OD 22 mm Race Width
