SKF 1212 EKTN9/C3 Self Aligning Ball Bearing- Open Type 60mm I.D, 110mm O.D
- RS Stock No.:
- 233-7050
- Mfr. Part No.:
- 1212 EKTN9/C3
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-7050
- Mfr. Part No.:
- 1212 EKTN9/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Ball Bearing Type | Self Aligning Ball Bearing | |
| Sealing Arrangement | Open Type | |
| Partial Bearing Code | 1212 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Ball Bearing Type Self Aligning Ball Bearing | ||
Sealing Arrangement Open Type | ||
Partial Bearing Code 1212 | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 60mm and outside diameter 110mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Tapered type bore
Steel bearing
Steel bearing
Related links
- SKF 2208 EKTN9/C3 Self Aligning Ball Bearing- Open Type 40mm I.D, 80mm O.D
- SKF 11505 ETN9 Self Aligning Ball Bearing- Open Type 25mm I.D, 52mm O.D
- SKF 2307 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 80mm O.D
- SKF 1312 EKTN9/C3 60 mm ID 2 Row Self-Aligning Ball Bearing -, 130 mm OD
- SKF 2206 EKTN9/C3 30 mm ID 2 Row Self-Aligning Ball Bearing -, 62 mm OD
- SKF 2205 EKTN9/C3 25 mm ID 2 Row Self-Aligning Ball Bearing -, 52 mm OD
- Tsubaki TSS60 Cam Clutch 60mm I.D. 22mm Race Width
- SKF 1212 ETN9/C3 60 mm ID 2 Row Self-Aligning Ball Bearing -, 110 mm OD


