Tsubaki TFS60 Cam Clutch 60mm I.D., 130mm O.D., 46mm Race Width
- RS Stock No.:
- 184-5783
- Mfr. Part No.:
- TFS60
- Brand:
- Tsubaki
Subtotal (1 unit)*
£691.16
(exc. VAT)
£829.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £691.16 |
*price indicative
- RS Stock No.:
- 184-5783
- Mfr. Part No.:
- TFS60
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Torque | 1975Nm | |
| Race Width | 46mm | |
| Series | TFS | |
| Over-running Speed | 420 (Outer Race) RPM, 840 (Inner Race) RPM | |
| Keyway | Inner Race | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Torque 1975Nm | ||
Race Width 46mm | ||
Series TFS | ||
Over-running Speed 420 (Outer Race) RPM, 840 (Inner Race) RPM | ||
Keyway Inner Race | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
TFS Series Cam Clutch is a sprag type clutch designed for press fit installation. Sprag type designs typically have a higher torque capacity than a similarly sized ramp & roller type clutch. TFS has two vertical keyways on the outer race to assist with locating. Outside dimensions are the same as Series 63 ball bearings. This design is ideal for general inner or outer race overrunning applications. Since the TFS Series does not include an integral bearing, installing the TFS Cam Clutch next to a bearing which handles both the axial and radial loads is the typical application. TFS Series ships pre-lubricated with oil.
Related links
- Tsubaki TSS60 Cam Clutch 60mm I.D. 22mm Race Width
- Tsubaki TSS35 Cam Clutch 35mm I.D. 17mm Race Width
- Tsubaki TSS8 Cam Clutch 8mm I.D. 8mm Race Width
- Tsubaki TFS20 Cam Clutch 20mm I.D. 21mm Race Width
- Tsubaki TSS25 Cam Clutch 25mm I.D. 15mm Race Width
- Tsubaki TSS50 Cam Clutch 50mm I.D. 20mm Race Width
- Tsubaki TFS30 Cam Clutch 30mm I.D. 27mm Race Width
- Tsubaki BB20 Cam Clutch 20mm I.D. 14mm Race Width
