Tsubaki TSS25 Cam Clutch 25 mm ID 52 mm OD 15 mm Race Width

Subtotal (1 unit)*

£154.05

(exc. VAT)

£184.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£154.05

*price indicative

RS Stock No.:
184-5763
Mfr. Part No.:
TSS25
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Product Type

Cam Clutch

Torque Rating

56Nm

Inside Diameter

25 mm

Outside Diameter

52 mm

Race Width

15mm

Series

TSS

Keyway Type

Inner

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
JP
TSS Series Cam Clutch is designed for press fit installation with outside dimensions the same as the 62 Series ball bearing. As a sprag clutch, higher torque capacities are often higher than a similar ramp & roller design. This design provides easy handling and installation, most often with a Series 62 ball bearing located next to the TSS Cam Clutch. The TSS Series is ideal for applications that require high speed inner race overrunning in a very compact package. This series ships pre-lubricated with oil.

Related links