Tsubaki TFS25 Cam Clutch 25.00 mm ID 62.00 mm OD 24 mm Race Width
- RS Stock No.:
- 184-5776
- Mfr. Part No.:
- TFS25
- Brand:
- Tsubaki
Subtotal (1 unit)*
£153.26
(exc. VAT)
£183.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £153.26 |
*price indicative
- RS Stock No.:
- 184-5776
- Mfr. Part No.:
- TFS25
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Torque Rating | 128Nm | |
| Product Type | Cam Clutch | |
| Inside Diameter | 25.00 mm | |
| Outside Diameter | 62.00 mm | |
| Race Width | 24mm | |
| Series | TFS | |
| Keyway Type | Inner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Torque Rating 128Nm | ||
Product Type Cam Clutch | ||
Inside Diameter 25.00 mm | ||
Outside Diameter 62.00 mm | ||
Race Width 24mm | ||
Series TFS | ||
Keyway Type Inner | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
TFS Series Cam Clutch is a sprag type clutch designed for press fit installation. Sprag type designs typically have a higher torque capacity than a similarly sized ramp & roller type clutch. TFS has two vertical keyways on the outer race to assist with locating. Outside dimensions are the same as Series 63 ball bearings. This design is ideal for general inner or outer race overrunning applications. Since the TFS Series does not include an integral bearing, installing the TFS Cam Clutch next to a bearing which handles both the axial and radial loads is the typical application. TFS Series ships pre-lubricated with oil.
Related links
- Tsubaki TSS30 Cam Clutch 30.00 mm ID 62.00 mm OD 16 mm Race Width
- Stieber ASNU 25 Sprag Clutch Bearing 25 mm ID 62 mm OD 24 mm Race Width
- Tsubaki BB25 Cam Clutch 25 mm ID 52 mm OD 15 mm Race Width
- Tsubaki TSS40 Cam Clutch 40 mm ID 80 mm OD 18 mm Race Width
- Tsubaki BB30-2K-K Cam Clutch 30 mm ID 80 mm OD 16 mm Race Width
- Tsubaki TSS50 Cam Clutch 50.00 mm ID 90.00 mm OD 20 mm Race Width
- Tsubaki TSS10 Cam Clutch 10 mm ID 30 mm OD 9 mm Race Width
- Tsubaki BB30 Cam Clutch 30 mm ID 62 mm OD 16 mm Race Width
