Tsubaki TSS30 Cam Clutch 30.00 mm ID 62.00 mm OD 16 mm Race Width

Subtotal (1 unit)*

£168.07

(exc. VAT)

£201.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.07

*price indicative

RS Stock No.:
184-5764
Mfr. Part No.:
TSS30
Brand:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Product Type

Cam Clutch

Torque Rating

105Nm

Inside Diameter

30.00 mm

Outside Diameter

62.00 mm

Race Width

16mm

Series

TSS

Keyway Type

Inner

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
JP
TSS Series Cam Clutch is designed for press fit installation with outside dimensions the same as the 62 Series ball bearing. As a sprag clutch, higher torque capacities are often higher than a similar ramp & roller design. This design provides easy handling and installation, most often with a Series 62 ball bearing located next to the TSS Cam Clutch. The TSS Series is ideal for applications that require high speed inner race overrunning in a very compact package. This series ships pre-lubricated with oil.

Related links