TE Connectivity, 68032 Wire Splice Splice Connector, Red, Uninsulated, Tin 20 AWG

Subtotal (1 unit)*

£1.66

(exc. VAT)

£1.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.66

*price indicative

RS Stock No.:
901-090
Mfr. Part No.:
680326-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Wire Splice

Product Type

Splice Connector

Overall Length

12.95mm

Minimum Wire Size mm²

0.15mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size mm²

0.61mm²

Insulation

Uninsulated

Maximum Wire Size AWG

20AWG

Colour

Red

Insulation Material

Polyvinylidene Fluoride

Series

68032

Contact Material

Copper Alloy

Contact Plating

Tin

Standards/Approvals

MIL-Spec

RoHS Status: Exempt

COO (Country of Origin):
MX
The TE Connectivity Crimp Barrel Wire Splice is a high-reliability connector engineered for critical aerospace and marine environments. This closed-barrel splice ensures a permanent and secure electrical Union for low-gauge wiring in demanding defense applications.

Closed-barrel design with 1.2 millimetre internal diameter

Standard crimp style termination for secure bonding

Optimised for high-reliability industrial interconnections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy