NEMIQ, NEMIQ Splicing Connector, Multicolour, Partial
- RS Stock No.:
- 843-189
- Mfr. Part No.:
- AS NSC200 TL44
- Brand:
- NEMIQ
Subtotal (1 unit)*
£99.91
(exc. VAT)
£119.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.91 |
*price indicative
- RS Stock No.:
- 843-189
- Mfr. Part No.:
- AS NSC200 TL44
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Connector | |
| Splice Type | Splicing | |
| Overall Length | 330mm | |
| Diameter | 4mm | |
| Insulation | Partial | |
| Colour | Multicolour | |
| Series | NEMIQ | |
| Termination Type | Screwless | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Connector | ||
Splice Type Splicing | ||
Overall Length 330mm | ||
Diameter 4mm | ||
Insulation Partial | ||
Colour Multicolour | ||
Series NEMIQ | ||
Termination Type Screwless | ||
- COO (Country of Origin):
- SE
The NEMIQ Comprehensive assortment of 200 releasable splicing connectors and Terminal blocks designed for robust and versatile electrical connections.
Transparent construction for easy visibility of connections
Operation lever enhances accessibility for locking and unlocking
Compatible with solid, flexible, and multi-wire conductors
Accommodates nominal cross sections of 0.2-6 mm²


