NEMIQ Crimp Tool Crimping Kit
- RS Stock No.:
- 756-514
- Mfr. Part No.:
- AS SC-S-D-PIC TL44
- Brand:
- NEMIQ
Subtotal (1 unit)*
£278.41
(exc. VAT)
£334.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.41 |
*price indicative
- RS Stock No.:
- 756-514
- Mfr. Part No.:
- AS SC-S-D-PIC TL44
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimping Kit | |
| Sub Type | Crimp Tool | |
| Kit Contents | Assortment Box Top Clamps, Splice Clamps, Splice Connectors & Push-In, Terminal Blocks | |
| Standards/Approvals | CE, REACh | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimping Kit | ||
Sub Type Crimp Tool | ||
Kit Contents Assortment Box Top Clamps, Splice Clamps, Splice Connectors & Push-In, Terminal Blocks | ||
Standards/Approvals CE, REACh | ||
- COO (Country of Origin):
- CN
Nemiq Crimping Kit, Assortment Box Top Clamps, Splice Clamps - AS SC-S-D-PIC TL44
This crimping kit is a handheld set intended for forming secure electrical connections across site and workshop environments. It combines a crimp tool with a selection of connectors and clamps organised in an assortment box, enabling Rapid termination, splicing and Block connections for wiring tasks where modular connectivity and Compact storage are required.
Features and Benefits:
• Contains splice connectors for efficient insulated joins
• Includes Terminal blocks to simplify multi-connection distribution
• Packaged in an assortment box for organised tool and component access
• Includes Terminal blocks to simplify multi-connection distribution
• Packaged in an assortment box for organised tool and component access
Applications
• Suitable for on-site electrical splicing and repairs
• Used with wiring-harness assembly and junction installations
• Ideal for panel wiring and distribution termination tasks
• Used with wiring-harness assembly and junction installations
• Ideal for panel wiring and distribution termination tasks
What approvals confirm material and chemical compliance?
The kit meets CE marking and is REACH compliant.
Which items are included to support different connection types?
The set comprises TOP clamps, splice clamps, splice connectors with push-in fittings and Terminal blocks.
Related links
- NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- NEMIQ Cable Crimp Tool Crimping Kit
- NEMIQ Crimp Assortment Box Crimp Terminal Kit
- NEMIQ Crimp Terminal Kit Crimp Terminal Kit
- Deutsch Crimp Tool Crimping Kit
- Klauke Tubular Ring Terminal Assorted Box with Tubular Lugs and Crimping Tool Crimping Kit
- Knipex Crimp Tool Case Crimp Terminal Kit
- NEMIQ Green, Partial 12 AWG


