WAGO, 221 Wire Splice Splice Connector, Clear, Insulated 12 AWG

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 12 units)*

£6.42

(exc. VAT)

£7.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship
  • Plus 53 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4£6.42£0.535-
5 +£5.91£0.4937%

*price indicative

RS Stock No.:
303-315
Mfr. Part No.:
221-413/995-012
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Splice Connector

Splice Type

Wire Splice

Overall Length

18.8mm

Minimum Wire Size AWG

24AWG

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Colour

Clear

Insulation Material

Polycarbonate

Series

221

Contact Material

Copper

Standards/Approvals

ENEC, EN 60664, UL 486C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago Splicing Connector with Levers is designed for all conductor types up to 4 mm². It features a transparent housing and operates in temperatures up to 85°C. The connector allows easy conductor insertion by pulling up the lever, inserting the conductor, and pushing the lever back down. It accommodates solid, stranded, and fine-stranded conductors from 0.14 to 4 mm². Available in 2, 3, and 5 wire versions, it saves time for installers and device manufacturers, ensuring safe installation of devices and long cable runs with larger conductor cross-sections. Custom carriers are available for installation.

Insulation material main housing Polycarbonate

Flammability class per UL94 V2

Fire load 0.064 MJ

Actuator color orange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy