WAGO, 2273 Wire Splice Splice Connector, Clear, Insulated, Tin 16 AWG

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 20 units)*

£11.51

(exc. VAT)

£13.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4£11.51£0.576-
5 +£10.59£0.537%

*price indicative

RS Stock No.:
303-288
Mfr. Part No.:
2273-205/995-020
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Splice Type

Wire Splice

Product Type

Splice Connector

Minimum Wire Size AWG

20AWG

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Colour

Clear

Insulation Material

Polycarbonate

Series

2273

Contact Material

Electrolytic Copper

Contact Plating

Tin

Termination Type

Push-in

Standards/Approvals

IEC/EN 60998, UL 486C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago PUSH WIRE splicing connector is designed for solid conductors with a maximum cross-section of 2.5 mm² and supports up to 5 conductors. It features a transparent housing with a yellow cover and operates at a surrounding air temperature of up to 60°C (T60). The connector offers convenient wiring due to its extremely compact design and allows push-in termination of up to eight solid conductors. It supports a cross-section range of 0.5 to 2.5 mm², with any combination of conductor sizes being possible. The PUSH WIRE® connection is specifically designed for terminating solid copper conductors.

Color transparent

Cover color yellow

Insulation material main housing Polycarbonate PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy