WAGO, 887 Wire Splice Splice Connector, Clear, Insulated
- RS Stock No.:
- 303-269
- Mfr. Part No.:
- 887-803
- Brand:
- WAGO
Subtotal (1 unit)*
£33.88
(exc. VAT)
£40.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 155 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
- Plus 312 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.88 |
*price indicative
- RS Stock No.:
- 303-269
- Mfr. Part No.:
- 887-803
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Splice Connector | |
| Splice Type | Wire Splice | |
| Overall Length | 259mm | |
| Insulation | Insulated | |
| Colour | Clear | |
| Series | 887 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Splice Connector | ||
Splice Type Wire Splice | ||
Overall Length 259mm | ||
Insulation Insulated | ||
Colour Clear | ||
Series 887 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Splicing Connector Set L-BOXX MICRO 221 Series for use by electricians only. Ensure proper use and observe national regulations standards guidelines and technical specifications. Do not use damaged or dirty components and ensure correct conductor types cross-sections and strip lengths. Insert conductor until it hits the product's backstop and use original accessories.
Fire load 5.582 MJ
Weight 412.1 g
