Milwaukee 800 mm Spirit Level
- RS Stock No.:
- 175-5129
- Mfr. Part No.:
- 4932459092
- Brand:
- Milwaukee
Subtotal (1 unit)*
£19.53
(exc. VAT)
£23.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.53 |
*price indicative
- RS Stock No.:
- 175-5129
- Mfr. Part No.:
- 4932459092
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Spirit Level | |
| Length | 800mm | |
| Number of Vials | 2 | |
| Accuracy | 0.5 mm/m | |
| Magnetic | No | |
| Milled Surface | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Spirit Level | ||
Length 800mm | ||
Number of Vials 2 | ||
Accuracy 0.5 mm/m | ||
Magnetic No | ||
Milled Surface Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
2 solid acrylic vials. Shockproof and UV resistant.
Precision milled measuring surface up to 120 cm provides maximum accuracy.
Shock absorbing end caps.
Durable hang hole for storage.
Accurate to 0.029° (0.0005 ˝/in, 0.5 mm/m) in standard position.
