Discontinued
- RS Stock No.:
- 491-883
- Mfr. Part No.:
- RND 550-00416
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 800mm | |
| Frame Material | Aluminium | |
| Number of Vials | 3 | |
| Accuracy | ±0.5 mm | |
| Magnetic | No | |
| User Calibrated | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 800mm | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Accuracy ±0.5 mm | ||
Magnetic No | ||
User Calibrated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Spirit level is designed for those who demand precision and ease in their levelling tasks. Constructed from strong yet lightweight aluminium, it combines durability with practicality, enabling users to achieve accurate measurements effortlessly. The level features three distinct vials set at 45°, 90°, and 180°, allowing for versatile use across various applications. It is built with a milled surface that enhances precision, making it ideal for professional tradespeople and DIY enthusiasts alike. The UV-resistant properties ensure longevity, while the rubber end caps provide shockproof protection, making this tool reliable for rigorous use.
Resistant to UV exposure, maintaining its quality over time
Milled surface enhances the precision of measurements
Rubber end caps provide added shock resistance during use
Offers exceptional accuracy of 0.5 mm/m for reliable results
Ideal for precision levelling in both professional and amateur projects
Milled surface enhances the precision of measurements
Rubber end caps provide added shock resistance during use
Offers exceptional accuracy of 0.5 mm/m for reliable results
Ideal for precision levelling in both professional and amateur projects