Milwaukee 400 mm Spirit Level
- RS Stock No.:
- 175-5128
- Mfr. Part No.:
- 4932459090
- Brand:
- Milwaukee
Subtotal (1 unit)*
£12.68
(exc. VAT)
£15.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 146 unit(s) shipping from 12 October 2026
- Plus 99 unit(s) shipping from 12 October 2026
- Plus 24 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.68 |
*price indicative
- RS Stock No.:
- 175-5128
- Mfr. Part No.:
- 4932459090
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Level Type | Box Level | |
| Product Type | Spirit Level | |
| Length | 400mm | |
| Number of Vials | 2 | |
| Accuracy | 0.5 mm/m | |
| Waterproof | No | |
| Magnetic | No | |
| Milled Surface | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Level Type Box Level | ||
Product Type Spirit Level | ||
Length 400mm | ||
Number of Vials 2 | ||
Accuracy 0.5 mm/m | ||
Waterproof No | ||
Magnetic No | ||
Milled Surface Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee Spirit Level, 400mm Length, Box Level Type - 4932459090
This spirit level is a 400mm box level designed for precision and reliability in a variety of professional settings. Featuring dual solid acrylic vials, it offers exceptional accuracy, making it an essential tool for automation, electrical, and mechanical industries. The precision-milled measuring surface ensures accurate readings, while the robust construction enhances its usability in demanding environments.
Features & Benefits
• Dual acrylic vials ensure clear visibility for precise readings
• Shockproof design protects against accidental drops and impacts
• Milled surface enhances accuracy for level measurements
• Shock-absorbing end caps extend durability during use
• UV resistance maintains performance in outdoor conditions
• Third-party certification confirms high accuracy to 0.5mm/m
Applications
• Utilised for precise levelling in construction projects
• Ideal for carpenters performing structural installations
• Used in electrical work to ensure accurate fittings and fixtures
• Perfect for mechanical assemblies requiring alignment precision
What level of accuracy can be expected from this tool?
The accuracy is meticulously set to 0.5mm/m, ensuring high-performance measurements in standard position.
How does the construction feature enhance the tools longevity?
The shockproof design combined with shock-absorbing end caps withstands impacts, making it suitable for tough job sites.
Is this tool suitable for outdoor use?
Yes, the UV resistance helps maintain accuracy and visibility when used in exposed conditions.
Can this tool handle various measuring tasks?
The precision-milled surface allows it to tackle diverse levelling tasks effectively, catering to multiple trades.
What makes this spirit level suitable for professional use?
Its dual vial design and certified accuracy make it a reliable choice for professionals seeking dependable levelling solutions.
