Stanley 400mm Spirit Level

Subtotal (1 unit)*

£88.03

(exc. VAT)

£105.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.03

*price indicative

RS Stock No.:
482-800
Mfr. Part No.:
0-42-063
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Level Type

Digital

Length

400mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

0.1

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Digital Level provides high precision with digital accuracy of 0.10° at level and plumb, and 0.20° at other angles. It features an easy-to-read LCD screen for clear and quick measurement readings, making it ideal for accurate alignment tasks.

Digital accuracy: 0.10 at level and plumb, 0.20 at other angles
LCD screen is easy to read measurements
Low battery indicator
MEMORY RECALL (9 measurements)
RECALIBRATION function and ’’false zero’’

Related links