Stanley 40 cm Spirit Level

Subtotal (1 unit)*

£13.06

(exc. VAT)

£15.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.06

*price indicative

RS Stock No.:
555-674
Mfr. Part No.:
1-42-919
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Level Type

I-Beam

Product Type

Spirit Level

Length

40cm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±1.5 %

Waterproof

Yes

Vial Type

Read Level

Standards/Approvals

No

Width

40cm

Height

40.5cm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT I Beam Level is built with a durable I-beam girder section aluminum body that provides strength and long life. It features a classic I-beam profile for reliable performance and stability.

3 tubular vials: 1 top read level vial, 1 plumb vial and 1 180° rotating angle vial (double graduation for 0° up to 90° and in 10° increments)

Accuracy of +/- 1.5mm/m

Available in 400mm, 600mm, 800mm, 1000mm, 1200mm

Durable I beam girder section aluminium body for strength & long life

Shock absorbing end caps protect the accuracy of the level if accidentally dropped

Related links