Stanley 30 cm Spirit Level & Inclinometer

Subtotal (1 unit)*

£21.75

(exc. VAT)

£26.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.75

*price indicative

RS Stock No.:
646-140
Mfr. Part No.:
1-42-311
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Spirit Level & Inclinometer

Level Type

Trapezoid Level

Length

30cm

Frame Material

Aluminium

Number of Vials

2

Accuracy

0.05 mm/m

Magnetic

No

Milled Surface

Yes

Bluetooth Connectivity

No

Vial Type

Tubular

Width

25mm

Standards/Approvals

DIN 877

RoHS Status: Exempt

COO (Country of Origin):
FR
The Stanley Trapezoidal Level is designed for precision leveling in construction and layout tasks. Its machine-milled surface ensures high accuracy across horizontal measurements. The ergonomic shape improves grip and handling, making it easier to achieve fast and reliable readings.

Built with magnified horizontal vial for improved visibility and accuracy

Constructed from aluminum with a trapezoidal profile for enhanced durability

Complies with DIN 877 standards and includes fixed end caps for added stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy