SAM 400 mm Magnetic Spirit Level

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-3207
Mfr. Part No.:
168-40MN-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Spirit Level

Length

400mm

Frame Material

Aluminium

Accuracy

0.5 mm/m

Magnetic

Yes

Vial Type

SHATTERPROOF

Height

46mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Spirit level with magnetic base, shatter-proof 400 mm bubbles with stainless steel FME clip. The bubbles are machined directly in a block of unbreakable anti-reflection acrylic glass.

Magnetic baseplate

Trapezoidal

Related links