Bosch 25cm Magnetic, Spirit Level
- RS Stock No.:
- 280-3677
- Mfr. Part No.:
- 1600A016BN
- Brand:
- Bosch
Subtotal (1 unit)*
£38.83
(exc. VAT)
£46.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.83 |
*price indicative
- RS Stock No.:
- 280-3677
- Mfr. Part No.:
- 1600A016BN
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Level Type | Block | |
| Length | 25cm | |
| Frame Material | Aluminium | |
| Number of Vials | 3 | |
| Accuracy | ±0.5mm | |
| Magnetic | Yes | |
| User Calibrated | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Level Type Block | ||
Length 25cm | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Accuracy ±0.5mm | ||
Magnetic Yes | ||
User Calibrated No | ||
- COO (Country of Origin):
- CN
The Bosch Professional Spirit Level trades in Electrician Plumbing, heating and air conditioning technology, Construction Joiners and carpenters. It conveniently allows easy readability from multiple positions.
Shock absorbent end caps
Double view
Double view
