Milwaukee 1.2 m Magnetic Spirit Level

Subtotal (1 unit)*

£39.02

(exc. VAT)

£46.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.02

*price indicative

RS Stock No.:
238-2529
Mfr. Part No.:
4932478566
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Spirit Level

Level Type

I-Beam

Length

1.2m

Frame Material

Aluminium

Number of Vials

3

Accuracy

0.5 mm/m

Waterproof

No

Magnetic

Yes

Milled Surface

No

Vial Type

Pitch Vial

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Milwaukee Spirit Level, 1.2m Length, I-Beam Level Type - 4932478566


This spirit level from Milwaukee is a precise I-beam level designed for professional use. Measuring 1.2m in length and constructed from durable aluminium, this tool features a lightweight design that facilitates ease of use in various applications. With three vials for enhanced accuracy, it ensures reliable performance across different tasks.

Features & Benefits


• Lightweight aluminium frame adds portability for on-the-go professionals

• Magnetic edge allows for hands-free operation on metal surfaces

• Accurate to 0.5mm/m ensures precise measurements in all positions

• High contrast vials enhance visibility for easy reading

• Shock-absorbing end caps protect against damage during transportation

• Pitch vial facilitates quick reading of 1 and 2-degree angles

Applications


• Used for precise alignment of structures in construction and installation

• Ideal for ensuring level surfaces in electrical and mechanical work

• Suitable for use in automation settings requiring accuracy

• An essential tool for verifying level lines on metal surfaces

What type of accuracy can be expected from this tool during use?


The level provides accuracy of 0.5mm/m, allowing for reliable results in both normal and reverse positions, ensuring dependable readings in various scenarios.

Can it be used on surfaces that are not metallic?


While primarily designed with a magnetic edge for metal surfaces, it can still be utilised effectively on non-metallic surfaces by holding it in place manually for accurate measurements.

What is the significance of the pitch vial found on this level?


The pitch vial allows users to quickly read inclines of 1 and 2 degrees, facilitating tasks that require precise angle adjustments, particularly useful for builders and engineers.

Are there any protective features to ensure its durability?


Yes, it includes shock-absorbing end caps that protect the level from damage during transport and handling, making it suitable for rugged job sites.

Is this tool suitable for professional use across various industries?


The lightweight and accurate design makes it an excellent choice for professionals in construction, electronics, and mechanical industries, where precision is paramount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy