Milwaukee 1.2 m Spirit Level
- RS Stock No.:
- 175-5130
- Mfr. Part No.:
- 4932459094
- Brand:
- Milwaukee
Subtotal (1 unit)*
£25.40
(exc. VAT)
£30.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.40 |
*price indicative
- RS Stock No.:
- 175-5130
- Mfr. Part No.:
- 4932459094
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Level Type | Box Level | |
| Product Type | Spirit Level | |
| Length | 1.2m | |
| Number of Vials | 2 | |
| Accuracy | 0.5 mm/m | |
| Magnetic | No | |
| Milled Surface | Yes | |
| Vial Type | Solid Acrylic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Level Type Box Level | ||
Product Type Spirit Level | ||
Length 1.2m | ||
Number of Vials 2 | ||
Accuracy 0.5 mm/m | ||
Magnetic No | ||
Milled Surface Yes | ||
Vial Type Solid Acrylic | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee Spirit Level, 1.2m Length, Box Level Type - 4932459094
This spirit level is a reliable construction level tool designed for precision measurements. As a box level measuring 1.2 m in length, it features two solid acrylic vials, making it an essential tool for professionals working. With an accuracy of 0.5 mm/m, this high-accuracy spirit level ensures that your measurements are precise and dependable.
Features & Benefits
• Precision milled measuring surface enhances accuracy in use
• Shockproof and UV resistant for durability in various conditions
• Shock-absorbing end caps protect against accidental drops
• VPA certified accuracy reassures users of quality and reliability
• Easy storage with a Durable hanging hole
• Shockproof and UV resistant for durability in various conditions
• Shock-absorbing end caps protect against accidental drops
• VPA certified accuracy reassures users of quality and reliability
• Easy storage with a Durable hanging hole
Applications
• Used for aligning structures in construction projects
• Ideal for setting up electrical installations and equipment
• Used in automation projects requiring precise levelling
• Perfect for mechanical assemblies where accuracy is Crucial
• Ideal for setting up electrical installations and equipment
• Used in automation projects requiring precise levelling
• Perfect for mechanical assemblies where accuracy is Crucial
How accurate is this tool?
This tool offers an accuracy of 0.5 mm/m, equating to 0.029° in standard position ensuring precise measurements for your projects.
Can it be used in outdoor environments?
Yes, the spirit level is shockproof and UV resistant, making it suitable for outdoor use in various weather conditions.
Is this suitable for heavy-duty use?
Yes, the shock-absorbing end caps allow it to withstand frequent use on construction sites without compromising its integrity.
What are the vials MADE of?
The level features two solid acrylic vials, offering durability and enhanced visibility for precise readings.
