Milwaukee 1.2m , Spirit Level
- RS Stock No.:
- 204-2268
- Mfr. Part No.:
- 4933471979
- Brand:
- Milwaukee
Subtotal (1 unit)*
£460.62
(exc. VAT)
£552.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £460.62 |
*price indicative
- RS Stock No.:
- 204-2268
- Mfr. Part No.:
- 4933471979
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Level Type | Digital | |
| Length | 1.2m | |
| Number of Vials | 1 | |
| Accuracy | 0 °, 90 ° | |
| Waterproof | No | |
| Magnetic | No | |
| Pocket Level | No | |
| Milled Surface | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Level Type Digital | ||
Length 1.2m | ||
Number of Vials 1 | ||
Accuracy 0 °, 90 ° | ||
Waterproof No | ||
Magnetic No | ||
Pocket Level No | ||
Milled Surface No | ||
- COO (Country of Origin):
- CN
Milwaukee Spirit Level, 1.2m Length, Digital Level Type - 4933471979
This digital spirit level is designed for precise alignment and measurement in various professional settings. Measuring 1.2 m in length, it utilises advanced PINPOINT™ measurement technology, delivering both numeric and graphical information to ensure clear visibility. Its intuitive interface allows users to effortlessly navigate through a selection of modes tailored to their specific needs.
Features & Benefits
• Provides accurate measurements with up to double the precision
• PIN Mode enables locking of any target measurement
• Adjustable tolerance settings for versatile applications
• Quick set-up through a user-friendly menu selection
• IP65 rated for protection against job site debris
• Powered by a USB rechargeable REDLITHIUM™ battery
• PIN Mode enables locking of any target measurement
• Adjustable tolerance settings for versatile applications
• Quick set-up through a user-friendly menu selection
• IP65 rated for protection against job site debris
• Powered by a USB rechargeable REDLITHIUM™ battery
Applications
• Used for precise installation of cabinets and shelves
• Suitable for checking alignments in electrical projects
• Employed in the fitting of windows and doors
• Ideal for layout work in construction and renovation projects
• Utilised in mechanical equipment assembly and setup
• Suitable for checking alignments in electrical projects
• Employed in the fitting of windows and doors
• Ideal for layout work in construction and renovation projects
• Utilised in mechanical equipment assembly and setup
How does the digital technology enhance measurement accuracy?
The innovative PINPOINT™ technology allows for multi-layered information display, combining numeric and graphical data with colour and audio signals, ensuring the highest level of visibility and understanding during measurements.
What makes this tool suitable for various measurement tasks?
The tool's adjustable tolerance settings cater to different work conditions, from standard measurements to more precise demands, making it versatile for numerous applications across the construction and electrical sectors.
Can the level be charged easily on-site?
Yes, it features a USB rechargeable REDLITHIUM™ battery, allowing quick charging through standard USB ports, ensuring that it is always ready for use without the need for specialised power sources.
