Milwaukee 1.2 m Magnetic Spirit Level, RSCAL
- RS Stock No.:
- 238-3169
- Mfr. Part No.:
- 4932478566
- Brand:
- Milwaukee
Subtotal (1 unit)*
£77.02
(exc. VAT)
£92.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.02 |
*price indicative
- RS Stock No.:
- 238-3169
- Mfr. Part No.:
- 4932478566
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Level Type | I-Beam | |
| Product Type | Spirit Level | |
| Length | 1.2m | |
| Frame Material | Aluminium | |
| Number of Vials | 3 | |
| Accuracy | 0.5 mm/m | |
| Magnetic | Yes | |
| Vial Type | Pitch Vial | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Level Type I-Beam | ||
Product Type Spirit Level | ||
Length 1.2m | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Accuracy 0.5 mm/m | ||
Magnetic Yes | ||
Vial Type Pitch Vial | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Milwaukee Spirit Level, 1.2m Length, I-Beam Level Type - 4932478566
This spirit level from Milwaukee is a precise I-beam level designed for professional use. Measuring 1.2m in length and constructed from durable aluminium, this tool features a lightweight design that facilitates ease of use in various applications. With three vials for enhanced accuracy, it ensures reliable performance across different tasks.
Features & Benefits
• Lightweight aluminium frame adds portability for on-the-go professionals
• Magnetic edge allows for hands-free operation on metal surfaces
• Accurate to 0.5mm/m ensures precise measurements in all positions
• High contrast vials enhance visibility for easy reading
• Shock-absorbing end caps protect against damage during transportation
• Pitch vial facilitates quick reading of 1 and 2-degree angles
Applications
• Used for precise alignment of structures in construction and installation
• Ideal for ensuring level surfaces in electrical and mechanical work
• Suitable for use in automation settings requiring accuracy
• An essential tool for verifying level lines on metal surfaces
What type of accuracy can be expected from this tool during use?
The level provides accuracy of 0.5mm/m, allowing for reliable results in both normal and reverse positions, ensuring dependable readings in various scenarios.
Can it be used on surfaces that are not metallic?
While primarily designed with a magnetic edge for metal surfaces, it can still be utilised effectively on non-metallic surfaces by holding it in place manually for accurate measurements.
What is the significance of the pitch vial found on this level?
The pitch vial allows users to quickly read inclines of 1 and 2 degrees, facilitating tasks that require precise angle adjustments, particularly useful for builders and engineers.
Are there any protective features to ensure its durability?
Yes, it includes shock-absorbing end caps that protect the level from damage during transport and handling, making it suitable for rugged job sites.
Is this tool suitable for professional use across various industries?
The lightweight and accurate design makes it an excellent choice for professionals in construction, electronics, and mechanical industries, where precision is paramount.
