Milwaukee 600mm LCD Inclinometer
- RS Stock No.:
- 238-3168
- Mfr. Part No.:
- 4932478565
- Brand:
- Milwaukee
Subtotal (1 unit)*
£69.27
(exc. VAT)
£83.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.27 |
*price indicative
- RS Stock No.:
- 238-3168
- Mfr. Part No.:
- 4932478565
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Level Type | I-Beam | |
| Length | 600mm | |
| Frame Material | Aluminium | |
| Number of Vials | 3 | |
| Accuracy | 0.5 mm/m | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Level Type I-Beam | ||
Length 600mm | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Accuracy 0.5 mm/m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Milwaukee 60 cm magnetic I-beam level is having 1 handle also it is having shock absorbing end caps.
Lightweight reinforced aluminium frame
Magnetic edge allows hands free use when working with metal
Accurate to 0029° (00005 ″/in, 05 mm/ m) in normal and reverse position
Pitch vial for easy reading of 1 and 2 degree pitch
High contrast vial surrounds for maximised visibility
Magnetic edge allows hands free use when working with metal
Accurate to 0029° (00005 ″/in, 05 mm/ m) in normal and reverse position
Pitch vial for easy reading of 1 and 2 degree pitch
High contrast vial surrounds for maximised visibility
