Milwaukee 600mm , Spirit Level
- RS Stock No.:
- 204-2267
- Mfr. Part No.:
- 4933471978
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-2267
- Mfr. Part No.:
- 4933471978
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Level Type | Digital | |
| Length | 600mm | |
| Number of Vials | 1 | |
| Accuracy | 0 °, 90 ° | |
| Magnetic | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Level Type Digital | ||
Length 600mm | ||
Number of Vials 1 | ||
Accuracy 0 °, 90 ° | ||
Magnetic No | ||
- COO (Country of Origin):
- CN
The Milwaukee digital level is supports PINPOINT™ measurement technology provides layers of information to include numeric, graphic, colour and audio for advanced readability. The PIN mode allows user to lock in any target within 360° for replicating measurements or finding a specific measurement.
Length = 60 cm
Battery = REDLITHIUM™ USB rechargeable
Accurate to = 0°, 90°/0.03° and 1°-89°/0.10°
Battery = REDLITHIUM™ USB rechargeable
Accurate to = 0°, 90°/0.03° and 1°-89°/0.10°
