Stanley 600mm , Spirit Level
- RS Stock No.:
- 646-141
- Mfr. Part No.:
- XTHT1-42131
- Brand:
- Stanley
Subtotal (1 unit)*
£30.50
(exc. VAT)
£36.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.50 |
*price indicative
- RS Stock No.:
- 646-141
- Mfr. Part No.:
- XTHT1-42131
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Level Type | I-Beam | |
| Length | 600mm | |
| Frame Material | Aluminium | |
| Number of Vials | 2 | |
| Accuracy | 0.5 mm/m | |
| Magnetic | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Level Type I-Beam | ||
Length 600mm | ||
Frame Material Aluminium | ||
Number of Vials 2 | ||
Accuracy 0.5 mm/m | ||
Magnetic No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Stanley I-Beam Level is designed for precision leveling in demanding job site conditions. Its solid block vials offer best-in-class accuracy across multiple orientations, making it ideal for layout and alignment tasks. The shock-resistant end caps and thicker cross-section enhance durability in rugged environments.
Built with a 600 mm aluminum I beam profile for strength and stability
Includes three tubular vials with 180° and 90° viewing angles
Equipped with fixed rubber end caps and a carry handle for convenience
Includes three tubular vials with 180° and 90° viewing angles
Equipped with fixed rubber end caps and a carry handle for convenience
