Laserliner 400 mm Magnetic Spirit Level

Subtotal (1 unit)*

£130.56

(exc. VAT)

£156.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 07 September 2026
  • Plus 8 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.56

*price indicative

RS Stock No.:
194-7817
Mfr. Part No.:
081.255A
Brand:
Laserliner
Find similar products by selecting one or more attributes.
Select all

Brand

Laserliner

Level Type

Digital

Product Type

Spirit Level

Length

400mm

Accuracy

1 (Decimal Place)

Magnetic

Yes

Milled Surface

Yes

Vial Type

Horizontal, Vertical

Width

66mm

Standards/Approvals

No

Height

30mm

COO (Country of Origin):
CN
Green laser technology

DLD technology creates an extremely bright, green laser line.

The intelligent spirit level: The intelligent spirit level with 360° angle display.

Reference function for transferring angles

Optimal use by AutoSound: Horizontal, vertical and 45° use with audible inclination guide. Easy levelling.

FlipDisplay: The display automatically turns when overhead measurements are involved. So the illuminated display is well readable under all conditions.

Calibrating function: For higher accuracy and adjustment to surface.

Illuminated display

Vertical and horizontal vial

Milled measuring surfaces

Strong magnets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy