Stanley 2m Box Section Level

Subtotal (1 unit)*

£54.67

(exc. VAT)

£65.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.67

*price indicative

RS Stock No.:
482-933
Mfr. Part No.:
STHT1-43109
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Level Type

Box Level

Length

2m

Frame Material

Aluminium

Number of Vials

3

Accuracy

0.5

RoHS Status: Exempt

COO (Country of Origin):
TH
The DeWALT 200cm Classic Box Level is designed for accurate and easy measurements, featuring a block magnified centre vial that makes reading simple and clear. It’s built for durability and is easy to clean after use, ensuring it stays in top condition. With large tubular side vials, this level offers enhanced visibility, making it perfect for a wide range of levelling tasks.

Block magnified centre vial makes it easier to read
Easy to clean after use
Large tubular side vials
More ergonomically
New shape box design
Soft end caps makes it more durable in case of shocks

Related links