Stanley 1.5 m Box Section Level

Subtotal (1 unit)*

£38.88

(exc. VAT)

£46.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.88

*price indicative

RS Stock No.:
482-930
Mfr. Part No.:
STHT1-43107
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Level Type

Box Level

Product Type

Box Section Level

Length

1.5m

Frame Material

Aluminium

Number of Vials

3

Accuracy

0.5

Waterproof

Yes

Vial Type

Vertical and Horizontal

Width

1.5m

Standards/Approvals

No

Height

50mm

RoHS Status: Exempt

COO (Country of Origin):
TH
The DeWALT 150cm Classic Box Level is built for precision and durability, featuring a block magnified centre vial for easier reading. Its design allows for quick and easy cleaning after use, maintaining its performance over time. The large tubular side vials provide enhanced visibility, making this level ideal for accurate measurements and levelling tasks on larger projects.

Block magnified centre vial makes it easier to read

Easy to clean after use

Large tubular side vials

More ergonomically

New shape box design

Soft end caps makes it more durable in case of shocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy