Stanley 80 cm Box Section Level
- RS Stock No.:
- 482-928
- Mfr. Part No.:
- STHT1-43104
- Brand:
- Stanley
Subtotal (1 unit)*
£24.29
(exc. VAT)
£29.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.29 |
*price indicative
- RS Stock No.:
- 482-928
- Mfr. Part No.:
- STHT1-43104
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Level Type | Box Level | |
| Product Type | Box Section Level | |
| Length | 80cm | |
| Frame Material | Aluminium | |
| Number of Vials | 2 | |
| Waterproof | Yes | |
| Vial Type | Vertical and Horizontal | |
| Standards/Approvals | No | |
| Width | 80cm | |
| Height | 4.8cm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Level Type Box Level | ||
Product Type Box Section Level | ||
Length 80cm | ||
Frame Material Aluminium | ||
Number of Vials 2 | ||
Waterproof Yes | ||
Vial Type Vertical and Horizontal | ||
Standards/Approvals No | ||
Width 80cm | ||
Height 4.8cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT 80cm Classic Box Level offers precise and reliable measurements with its block magnified centre vial, making it easier to read. Its designed for easy cleaning after use, ensuring long-lasting performance. The large tubular side vials provide enhanced visibility, making this level an essential tool for accurate levelling in various construction and DIY projects.
Block magnified centre vial makes it easier to read
Easy to clean after use
Large tubular side vials
More ergonomically
New shape box design
Soft end caps makes it more durable in case of shocks
Related links
- Stanley 150 cm Box Section Level Calibrated
- Stanley 40 cm Box Section Level Calibrated
- Stanley 180 cm Box Section Level Calibrated
- Stanley 200 cm Box Section Level Calibrated
- Stanley 90 cm Box Section Level Calibrated
- Stanley 120 cm Box Section Level Calibrated
- Stanley 80 cm Spirit Level Calibrated
- Stanley 120 cm Magnetic Box Section Level Calibrated


