Stanley 180 cm Box Section Level
- RS Stock No.:
- 482-931
- Mfr. Part No.:
- STHT1-43108
- Brand:
- Stanley
Subtotal (1 unit)*
£48.59
(exc. VAT)
£58.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.59 |
*price indicative
- RS Stock No.:
- 482-931
- Mfr. Part No.:
- STHT1-43108
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Box Section Level | |
| Level Type | Box Level | |
| Length | 180cm | |
| Frame Material | Aluminium | |
| Number of Vials | 3 | |
| Waterproof | Yes | |
| Vial Type | Vertical and Horizontal | |
| Width | 180cm | |
| Standards/Approvals | No | |
| Height | 2.4cm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Box Section Level | ||
Level Type Box Level | ||
Length 180cm | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Waterproof Yes | ||
Vial Type Vertical and Horizontal | ||
Width 180cm | ||
Standards/Approvals No | ||
Height 2.4cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT 180cm Classic Box Level is designed for precision and ease of use, featuring a block magnified centre vial for easier reading and large tubular side vials for enhanced visibility. Its durable construction makes it easy to clean after use, ensuring long-lasting performance. This level is ideal for a variety of levelling tasks, providing accurate measurements with ease.
Block magnified centre vial makes it easier to read
Easy to clean after use
Large tubular side vials
More ergonomically
New shape box design
Soft end caps makes it more durable in case of shocks
Related links
- Stanley 180 cm Box Section Level Calibrated
- Stanley 150 cm Box Section Level Calibrated
- Stanley 40 cm Box Section Level Calibrated
- Stanley 80 cm Box Section Level Calibrated
- Stanley 200 cm Box Section Level Calibrated
- Stanley 180 cm Magnetic Spirit Level Calibrated
- Stanley 90 cm Box Section Level Calibrated
- Stanley 120 cm Box Section Level Calibrated


