Stanley 600 mm Section Level
- RS Stock No.:
- 555-680
- Mfr. Part No.:
- 1-43-524
- Brand:
- Stanley
Subtotal (1 unit)*
£30.35
(exc. VAT)
£36.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.35 |
*price indicative
- RS Stock No.:
- 555-680
- Mfr. Part No.:
- 1-43-524
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Level Type | Box | |
| Product Type | Section Level | |
| Length | 600mm | |
| Frame Material | Aluminium | |
| Number of Vials | 3 | |
| Accuracy | 0.5 | |
| Waterproof | Yes | |
| Vial Type | Read Level | |
| Standards/Approvals | No | |
| Height | 65mm | |
| Width | 600mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Level Type Box | ||
Product Type Section Level | ||
Length 600mm | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Accuracy 0.5 | ||
Waterproof Yes | ||
Vial Type Read Level | ||
Standards/Approvals No | ||
Height 65mm | ||
Width 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT BoxBeam Level is built for superior visibility and durability, featuring one horizontal and two vertical vials for accurate readings. It is 6–9mm wider and 6mm taller than most levels in its class, offering enhanced stability and ease of use on the job.
1 horizontal vial
2 vertical vial
6 to 9mm wider than other levels in its class
6mm taller than most competitors
Accuracy +/- 0,5mm/m
Heaviest in its class giving ultimate strength
Large vial with bridged dual view inch centre vial


