Stanley 6000000.00 mm Magnetic Box Section Level
- RS Stock No.:
- 555-681
- Mfr. Part No.:
- 1-43-525
- Brand:
- Stanley
Subtotal (1 unit)*
£34.11
(exc. VAT)
£40.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.11 |
*price indicative
- RS Stock No.:
- 555-681
- Mfr. Part No.:
- 1-43-525
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Level Type | Box Level | |
| Product Type | Box Section Level | |
| Length | 6000000.00mm | |
| Frame Material | Aluminium | |
| Number of Vials | 3 | |
| Waterproof | Yes | |
| Magnetic | Yes | |
| Vial Type | Read Level | |
| Height | 7cm | |
| Standards/Approvals | No | |
| Width | 60cm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Level Type Box Level | ||
Product Type Box Section Level | ||
Length 6000000.00mm | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Waterproof Yes | ||
Magnetic Yes | ||
Vial Type Read Level | ||
Height 7cm | ||
Standards/Approvals No | ||
Width 60cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT BoxBeam Level is built for superior visibility and durability, featuring one horizontal and two vertical vials for accurate readings. It is 6–9mm wider and 6mm taller than most levels in its class, offering enhanced stability and ease of use on the job.
1 horizontal vial
2 vertical vial
6 to 9mm wider than other levels in its class
6mm taller than most competitors
Accuracy +/- 0,5mm/m
Heaviest in its class giving ultimate strength
Illuminated vial so that its easier to see
