Stanley 9000000.00 mm Magnetic Box Section Level

Subtotal (1 unit)*

£40.10

(exc. VAT)

£48.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.10

*price indicative

RS Stock No.:
555-684
Mfr. Part No.:
1-43-537
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Level Type

Box Level

Product Type

Box Section Level

Length

9000000.00mm

Frame Material

Aluminium

Number of Vials

3

Waterproof

Yes

Magnetic

Yes

Vial Type

Vertical and Horizontal

Height

6.8cm

Standards/Approvals

No

Width

90cm

RoHS Status: Exempt

COO (Country of Origin):
TH
The DeWALT BoxBeam Level is built for superior visibility and durability, featuring one horizontal and two vertical vials for accurate readings. It is 6–9mm wider and 6mm taller than most levels in its class, offering enhanced stability and ease of use on the job.

1 horizontal vial

2 vertical vial

6 to 9mm wider than other levels in its class

6mm taller than most competitors

Accuracy +/- 0,5mm/m

Heaviest in its class giving ultimate strength

Illuminated vial so that it’s easier to see

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy