Recently searched

    Duracell Procell Lithium Manganese Dioxide 3V, CR123A Battery

    RS Stock No.:
    212-4959
    Mfr. Part No.:
    5000394137448
    Brand:
    Duracell Procell
    Duracell Procell
    View all Speciality Size Batteries
    33 In stock - FREE next working day delivery available
    13 available from Europe for delivery within 1 working day(s).
    Add to Basket
    Box(es)

    Added

    Price 1 Box of 10

    £39.22

    (exc. VAT)

    £47.06

    (inc. VAT)

    Box(es)Per BoxPer unit*
    1 +£39.22£3.922
    *price indicative
    RS Stock No.:
    212-4959
    Mfr. Part No.:
    5000394137448
    Brand:
    Duracell Procell

    RoHS Status: Not Applicable

    COO (Country of Origin):
    US

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    US

    Product Details

    The Duracell Procell CR123A Lithium Manganese Dioxide Battery.


    Procell High Power Lithium 123 industrial batteries are designed to deliver reliable and safe power in professional devices with high rate discharge under intermittent or continuous drain, such as security equipment.

    High energy density (3V) with a flat and low self-discharge.

    • High voltage response, stable during most of the lifetime of the application

    • Reliable Performance

    • Low self-discharge with long operating life (<1% after 1 year of storage at + 20 °C)

    • Excellent resistance to corrosion

    • Designed to meet all major quality, safety and environment standards:

    • Safety: IEC 60086-4

    • Transport: UN 38.3

    • RoHS and REACH compliance

    • High resistance to extreme temperatures from -20°C. to 54°C

    Design, safety, manufacturing, and qualification follow Procell’s stringent battery standards, which incorporate parts of the ANSI and IEC battery standards.

    Economically packaged in pack of 10s and individually date-coded for effective inventory management.


    Specifications

    AttributeValue
    Brand RangePROCELL HPL
    SizeCR123A
    Model NumberPC123A
    Nominal Voltage3V
    ChemistryLithium Manganese Dioxide
    Capacity1550mAh
    Dimensions17 (Dia.) x 34.5mm
    33 In stock - FREE next working day delivery available
    13 available from Europe for delivery within 1 working day(s).
    Add to Basket
    Box(es)

    Added

    Price 1 Box of 10

    £39.22

    (exc. VAT)

    £47.06

    (inc. VAT)

    Box(es)Per BoxPer unit*
    1 +£39.22£3.922
    *price indicative