Yuasa Lithium 3V, CR123A Battery
- RS Stock No.:
- 246-5898
- Mfr. Part No.:
- 1CR123A
- Brand:
- Yuasa
Subtotal (1 pack of 10 units)*
£24.56
(exc. VAT)
£29.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,450 unit(s) ready to ship
- Plus 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.456 | £24.56 |
*price indicative
- RS Stock No.:
- 246-5898
- Mfr. Part No.:
- 1CR123A
- Brand:
- Yuasa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuasa | |
| Brand Range | YU-Lite Lithium | |
| Size | CR123A | |
| Model Number | CR123A | |
| Nominal Voltage | 3V | |
| Chemistry | Lithium | |
| Select all | ||
|---|---|---|
Brand Yuasa | ||
Brand Range YU-Lite Lithium | ||
Size CR123A | ||
Model Number CR123A | ||
Nominal Voltage 3V | ||
Chemistry Lithium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
This product is lithium cylindrical battery cell. Dimension of this battery is of 16.8 mm diameter and has height of 34.3 mm.
Nominal voltage of 3V
Related links
- Yuasa Lithium 3V, CR2 Battery
- Yuasa Lithium Manganese Dioxide 3V, 3V Lithium Speciality Size Battery
- Panasonic Lithium Manganese Dioxide 3V, CR123A Battery
- Ansmann Lithium 3V, CR123A Lithium Speciality Size Battery
- Panasonic Lithium 3V, CR123A Lithium Speciality Size Battery
- RS PRO Lithium Manganese Dioxide 3V, CR123A Camera Batteries
- Duracell Lithium Manganese Dioxide 3V, CR123A Camera Battery
- Gp Batteries Lithium Manganese Dioxide 3V, CR123A Lithium Speciality Size Battery
