Ansmann Lithium 3 V, CR123A Lithium Speciality Size Battery, 1.6 Ah x 34.5 mm

Subtotal (1 unit)*

£3.65

(exc. VAT)

£4.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 222 unit(s) ready to ship
  • Plus 101 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.65

*price indicative

RS Stock No.:
325-760
Distrelec Article No.:
301-21-417
Mfr. Part No.:
5020012-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

Lithium Speciality Size Battery

Battery Size

CR123A

Nominal Voltage

3V

Chemistry

Lithium

Battery Capacity

1.6Ah

Weight

25g

Height

34.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansmann Lithium Battery CR123A 3V Battery is a high-quality power source, ideal for devices such as cameras and modern LED flashlights. It provides a long shelf life of up to 10 years with reliable performance and excellent price-performance ratio. The battery operates within a wide temperature range from -20°C to +60°C, making it highly resistant to sub-zero temperatures. With low internal resistance, it ensures rapid flash readiness and faster shot sequences, which are essential for professional use. This battery is commonly used in alarm systems, remote controls, garage doors, radios, surveillance cameras, and other devices.

Color black

Packaging blister packs

Storage temperature -20 - 45 °C

Operating temperature -20 - 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy