Ansmann Lithium 3V, CR1 Lithium Speciality Size Battery

Subtotal (1 unit)*

£3.97

(exc. VAT)

£4.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 181 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.97

*price indicative

RS Stock No.:
325-793
Mfr. Part No.:
1516-0097-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Size

CR1

Nominal Voltage

3V

Chemistry

Lithium

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansmann lithium battery CR1 3N delivers brand-quality performance, making it an optimal energy source for devices such as calculators, scales, watches, car keys, digital cameras, and garage door openers. It provides reliable performance, durability, and a long service life at an excellent price-performance ratio. Designed for extreme conditions, this battery operates efficiently within a wide temperature range from -40°C to 60°C, remaining highly reliable even at sub-zero temperatures.

Packaging blister packs
Storage temperature -20 - 45 °C
Operating temperature -40 - 60 °C

Related links