Panasonic Lithium 3 V, CR2 Lithium Speciality Size Battery, 850 mAh
- RS Stock No.:
- 358-625
- Mfr. Part No.:
- CR-2L/2BP
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 358-625
- Mfr. Part No.:
- CR-2L/2BP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Lithium Speciality Size Battery | |
| Series | Panasonic Lithium | |
| Battery Size | CR2 | |
| Nominal Voltage | 3V | |
| Chemistry | Lithium | |
| Battery Capacity | 850mAh | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Lithium Speciality Size Battery | ||
Series Panasonic Lithium | ||
Battery Size CR2 | ||
Nominal Voltage 3V | ||
Chemistry Lithium | ||
Battery Capacity 850mAh | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic Lithium Twin Pack includes two lithium batteries known for their high energy density, long shelf life, and reliable performance in various temperature conditions. These batteries are commonly used in devices such as cameras, flashlights, and other small electronics.
Provides long lasting power for various devices
Long shelf life up to 10 years
Functions well in both high and low temperatures
Related links
- Panasonic Lithium Manganese Dioxide 3 V Lithium Speciality Size Battery 5.6 mm
- Ansmann Lithium 3 V, CR2 Lithium Speciality Size Battery
- Ansmann Lithium 3 V 1.4 Ah
- Duracell Procell Lithium Manganese Dioxide 3.3 V 920 mAh x 27 mm
- Yuasa Lithium Manganese Dioxide 3 V Lithium Speciality Size Battery 11.4 mm x 10.4 mm
- Yuasa Lithium Manganese Dioxide 3 V Lithium Speciality Size Battery, 4700 mAh
- Duracell Lithium Manganese Dioxide 6 V CR-P2 Lithium Speciality Size Battery 19.5 mm
- Yuasa Lithium Manganese Dioxide 3 V 170 mAh, 11.8 mm x 10.8 mm
