Ansmann Lithium 6V, 2CR5 Lithium Speciality Size Battery

Subtotal (1 unit)*

£5.78

(exc. VAT)

£6.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
  • Plus 72 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.78

*price indicative

RS Stock No.:
325-763
Mfr. Part No.:
5020032-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Size

2CR5

Nominal Voltage

6V

Chemistry

Lithium

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansmann Lithium Battery 2CR5 is a high-quality lithium battery, ideally suited for use in remote controls, cameras (SLR), LED lamps, and sensor-operated taps and basin fittings. It offers reliable performance and long-term durability with a shelf life of up to 10 years. The battery can be used in extreme temperatures from -40°C to +70°C, making it exceptionally tolerant of negative temperatures.

Excellent price-performance ratio

Related links