Ansmann Lithium 3V, CR123A Lithium Speciality Size Battery
- RS Stock No.:
- 325-800
- Mfr. Part No.:
- 1520-0009-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£14.47
(exc. VAT)
£17.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.47 |
*price indicative
- RS Stock No.:
- 325-800
- Mfr. Part No.:
- 1520-0009-520
- Brand:
- Ansmann
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
| Brand | Ansmann | |
| Size | CR123A | |
| Nominal Voltage | 3V | |
| Chemistry | Lithium | |
| Capacity | 1.4Ah | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Size CR123A | ||
Nominal Voltage 3V | ||
Chemistry Lithium | ||
Capacity 1.4Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansmann lithium battery CR123A provides brand-quality performance with exceptionally high energy output and low weight. It is the optimal energy source for devices such as cameras and modern LED flashlights. This battery offers a long shelf life and operates efficiently at temperatures ranging from -20°C to +60°C, remaining highly reliable even in sub-zero conditions. Its rapid readiness ensures its always ready when needed.
Nominal voltage 3 V
Packaging blister packs
Packaging blister packs
Related links
- Ansmann Lithium 3V, CR123A Lithium Speciality Size Battery
- Ansmann Lithium 3V, CR2 Lithium Speciality Size Battery
- Ansmann Lithium 3V, CR1 Lithium Speciality Size Battery
- Panasonic Lithium 3V, CR123A Lithium Speciality Size Battery
- Gp Batteries Lithium Manganese Dioxide 3V, CR123A Lithium Speciality Size Battery
- Ansmann Lithium 6V, 2CR5 Lithium Speciality Size Battery
- Ansmann Lithium Thionyl Chloride 3.6V, D Lithium Speciality Size Battery
- Ansmann Lithium Thionyl Chloride 3.6V, C Lithium Speciality Size Battery