ENIX Energies, RSFML8668, 3V, CR123A, Lithium-Ion Rechargeable Battery, 500mAh
- RS Stock No.:
- 666-0412
- Mfr. Part No.:
- RSFML8668
- Brand:
- ENIX Energies
Subtotal (1 unit)*
£20.24
(exc. VAT)
£24.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.24 |
*price indicative
- RS Stock No.:
- 666-0412
- Mfr. Part No.:
- RSFML8668
- Brand:
- ENIX Energies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENIX Energies | |
| Size | CR123A | |
| Nominal Voltage | 3V | |
| Capacity | 500mAh | |
| Chemistry | Lithium-Ion | |
| Terminal Type | Standard | |
| Operating Temperature Range | -10 → +50°C | |
| Select all | ||
|---|---|---|
Brand ENIX Energies | ||
Size CR123A | ||
Nominal Voltage 3V | ||
Capacity 500mAh | ||
Chemistry Lithium-Ion | ||
Terminal Type Standard | ||
Operating Temperature Range -10 → +50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Lithium Ion Camera Batteries and Chargers
Chargers specially designed to charge CR123 & CR-V3 batteries which are mainly used for digital cameras and portable instrumentation
CR-123 & CR-V3 lithium ion batteries
Rechargeable up to 1000 times
Lightweight
Optimum use for high discharge digital electronics
Rechargeable up to 1000 times
Lightweight
Optimum use for high discharge digital electronics
BATTERIES
CHARGERS
Compact, lightweight design
LED charge status indicators
Available with UK or Euro plug
Includes 12V cigar lighter lead for in-vehicle use
LED charge status indicators
Available with UK or Euro plug
Includes 12V cigar lighter lead for in-vehicle use
Note
Related links
- Speciality Size Rechargeable Batteries
- ENIX Energies 3.2V Lithium Phosphate Rechargeable Battery, 1.1Ah
- ENIX Energies 3.2V Lithium Phosphate Rechargeable Battery, 3.8Ah
- ENIX Energies 3.2V Lithium Phosphate Rechargeable Battery, 2.3Ah
- ENIX Energies 3.2V Lithium Phosphate Rechargeable Battery, 1.8Ah
- Ohaus 12V, Lithium-Ion Rechargeable Battery
- Ohaus 7.4V 2.5Ah
- Ohaus 14.8V 2.6Ah
